Siemens N Type Series, 1 m Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

$155.13

(exc. GST)

$170.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.13

*price indicative

RS Stock No.:
265-8939
Mfr. Part No.:
6XV18755VH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Outside Diameter

5.5mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-30°C

Cable Length

1m

Maximum Operating Temperature

100°C

Jacket Colour

Black

Standards/Approvals

RoHS, REACH, IEC 81346-2:2019

Series

N Type

Jacket Material

Electron Beam Cross Linked

Conductor Material

Copper

COO (Country of Origin):
DE
The Siemens QMA/ N-Connect male/female Flexible connection cable is pre-assembled used for railway applications. It is flexible adapter cable from antenna

with QMA socket to antenna connection cable having length of 1 meter.

Transmission frequency 6000 MHz

Halogen-free

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy