Huber+Suhner, 100 m, RG142 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8121
- Distrelec Article No.:
- 302-59-963
- Mfr. Part No.:
- S_10162_B-11
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save $217.00
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$2,173.50
(exc. GST)
$2,390.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $21.735 | $2,173.50 | - |
| 500 + | $21.301 | $2,130.10 | $217.00 |
*price indicative
- RS Stock No.:
- 240-8121
- Distrelec Article No.:
- 302-59-963
- Mfr. Part No.:
- S_10162_B-11
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG142 | |
| Voltage | 1.7kVrms | |
| Outside Diameter | 12.9mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyethylene | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG142 | ||
Voltage 1.7kVrms | ||
Outside Diameter 12.9mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyethylene | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Cable Length - S_10162_B-11
This coaxial cable is designed to transmit RF signals in industrial and telecom settings while meeting safety-conscious installation requirements. It is supplied as a continuous 100 m length and is intended for use where a robust 50Ω transmission line is needed, particularly in environments that demand reduced halogen emissions and clear thermal performance.
Features and Benefits:
• 50Ω characteristic impedance supporting standard RF systems
• Solid annealed copper conductor providing stable conductivity
• Low smoke, free-halogen jacket reducing harmful emissions during fire
• Rated for 1.7 kVrms enabling high-voltage signal applications
• Operates down to -40°C for cold-environment reliability
• Maximum operating temperature of 85°C for elevated-heat installations
• Solid annealed copper conductor providing stable conductivity
• Low smoke, free-halogen jacket reducing harmful emissions during fire
• Rated for 1.7 kVrms enabling high-voltage signal applications
• Operates down to -40°C for cold-environment reliability
• Maximum operating temperature of 85°C for elevated-heat installations
Applications
• Suitable for antenna feedlines in telecom base stations
• Ideal for RF test setups and laboratory transmission runs
• Used for signal distribution in automation control panels
• Can be used for high-voltage Coax links in electrical installations
• Used with outdoor and indoor cabling where low smoke is required
• Ideal for RF test setups and laboratory transmission runs
• Used for signal distribution in automation control panels
• Can be used for high-voltage Coax links in electrical installations
• Used with outdoor and indoor cabling where low smoke is required
Is the cable supplied ready with connectors fitted?
No, it is delivered unterminated as a continuous 100 m reel for on-site termination.
What core construction supports signal integrity?
The conductor is a single solid annealed copper core, which maintains consistent electrical contact and reduces insertion-loss variability.
How does the outer sheath perform in fire scenarios?
The jacket is low smoke, free-halogen, formulated to limit corrosive and dense smoke generation when exposed to flame.
Which regulatory restraint applies to material composition?
The cable complies with RoHS requirements restricting hazardous substances in its construction.
Related links
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- AXINDUS RG142 Coaxial Coaxial Cable 50 Ω Transparent, Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
