Wurth Elektronik SMA Series, 150 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

$551.52

(exc. GST)

$606.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 80$27.576$551.52
100 - 480$25.068$501.36
500 +$22.562$451.24

*price indicative

RS Stock No.:
231-4409
Mfr. Part No.:
636208100150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.37mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

1.28 dB

Minimum Operating Temperature

-40°C

Cable Length

150mm

Maximum Operating Temperature

90°C

Jacket Colour

Black

Standards/Approvals

RoHS, REACH, MIL-STD-348

Fire Behaviour

VW-1

Jacket Material

Fluorinated Ethylene Propylene

Conductor Material

Beryllium Copper Alloy

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy