- RS Stock No.:
- 231-4410
- Mfr. Part No.:
- 636208100150
- Brand:
- Wurth Elektronik
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.51
(exc. GST)
$31.36
(inc. GST)
Units | Per unit |
1 - 9 | $28.51 |
10 + | $25.93 |
- RS Stock No.:
- 231-4410
- Mfr. Part No.:
- 636208100150
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS complaint
Frequency up to 6 GHz
RoHS complaint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | UMRF |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 2 Orientation | Right Angle |
Outer Diameter | 1.37mm |
Characteristic Impedance | 50 Ω |
Length | 150mm |
Sheath Colour | Black |
Related links
- Samtec MH113 Series Male MHF1 to Male SMA Coaxial Cable RF...
- Wurth Elektronik Male SMA to Male SMA Coaxial Cable RG316 Coaxial,...
- Wurth Elektronik Female SMA to Male MMCX Coaxial Cable RG178...
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable Terminated
- Cinch Connectors 415 Series Male SMA to Male SMA Coaxial Cable...
- Wurth Elektronik WR-CXASY Series Male SMA to Female SMA Coaxial...
- Wurth Elektronik Male SMA to Female SMA Coaxial Cable RG316...
- Wurth Elektronik Male UMRF to Male UMRF Coaxial Cable Terminated