Wurth Elektronik SMA Series, 150 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4309
- Mfr. Part No.:
- 636207040150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $13.60
View bulk pricing optionsSubtotal (1 unit)*
$14.97
(exc. GST)
$16.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2026
- Plus 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.97 | - |
| 10 + | $13.61 | $13.60 |
*price indicative
- RS Stock No.:
- 231-4309
- Mfr. Part No.:
- 636207040150
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.5 dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 150mm | |
| Standards/Approvals | MIL-STD-348, RoHS, REACH | |
| Jacket Colour | Black | |
| Fire Behaviour | VW-1 | |
| Series | SMA | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 1.5 dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Cable Length 150mm | ||
Standards/Approvals MIL-STD-348, RoHS, REACH | ||
Jacket Colour Black | ||
Fire Behaviour VW-1 | ||
Series SMA | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS compliant
- RS Stock No. 2314389
- Mfr. Part No. 636208070150
Each (In a Bag of 20)
$23.909
- RS Stock No. 2314390
- Mfr. Part No. 636208070150
Each
$25.31
- RS Stock No. 2314311
- Mfr. Part No. 636207040200
Each
$15.07
- RS Stock No. 2314374
- Mfr. Part No. 636208040250
Each
$26.94
Related links
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated










