Wurth Elektronik SMA Series, 150 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $23.00

View bulk pricing options

Subtotal (1 unit)*

$25.31

(exc. GST)

$27.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.31-
10 +$23.01$23.00

*price indicative

RS Stock No.:
231-4390
Mfr. Part No.:
636208070150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.32mm

Characteristic Impedance

50Ω

Attenuation

1.5 dB

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Cable Length

150mm

Maximum Operating Temperature

90°C

Standards/Approvals

MIL-STD-348, RoHS, REACH

Jacket Colour

Black

Fire Behaviour

VW-1

Conductor Material

Beryllium Copper Alloy

Series

SMA

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy