Wurth Elektronik WR-UMRF Series, 500 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4195
- Mfr. Part No.:
- 636201040500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$124.93
(exc. GST)
$137.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | $4.997 | $124.93 | - |
| 125 - 225 | $4.908 | $122.70 | 1% |
| 250 + | $4.82 | $120.50 | 3% |
*price indicative
- RS Stock No.:
- 231-4195
- Mfr. Part No.:
- 636201040500
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 3.25 dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Fire Behaviour | VW-1 | |
| Jacket Material | FEP | |
| Series | WR-UMRF | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 3.25 dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS | ||
Fire Behaviour VW-1 | ||
Jacket Material FEP | ||
Series WR-UMRF | ||
Conductor Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Insertion loss 1.17 dB
Frequency up to 6 GHz
RoHS compliant
- RS Stock No. 2314196
- Mfr. Part No. 636201040500
Each
$5.48
- RS Stock No. 2314282
- Mfr. Part No. 636201100500
Each
$7.10
- RS Stock No. 2314281
- Mfr. Part No. 636201100500
Each (In a Bag of 25)
$6.46
- RS Stock No. 2314198
- Mfr. Part No. 636201041000
Each
$7.90
Related links
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated










