Wurth Elektronik WR-UMRF Series, 100 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4177
- Mfr. Part No.:
- 636201040100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$83.35
(exc. GST)
$91.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
- Plus 225 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | $3.334 | $83.35 | - |
| 125 - 225 | $3.275 | $81.88 | 1% |
| 250 + | $3.216 | $80.40 | 3% |
*price indicative
- RS Stock No.:
- 231-4177
- Mfr. Part No.:
- 636201040100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.17 dB | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | VW-1 | |
| Series | WR-UMRF | |
| Conductor Material | Phosphor Bronze | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 1.17 dB | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
Fire Behaviour VW-1 | ||
Series WR-UMRF | ||
Conductor Material Phosphor Bronze | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Insertion loss 1.17 dB
Frequency up to 6 GHz
RoHS compliant
- RS Stock No. 2314220
- Mfr. Part No. 636201070100
Each (In a Bag of 25)
$4.009
- RS Stock No. 2314221
- Mfr. Part No. 636201070100
Each
$4.40
- RS Stock No. 2314178
- Mfr. Part No. 636201040100
Each
$3.65
- RS Stock No. 2314199
- Mfr. Part No. 636201050100
Each (In a Bag of 25)
$3.515
Related links
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated










