Samtec 50 Ω Coaxial Cable Screened, 235 mm, 30 AWG Black

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$39.45

(exc. GST)

$43.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$39.45-
2 - 4$38.272%
5 - 9$37.115%
10 +$36.028%

*price indicative

RS Stock No.:
229-5175
Mfr. Part No.:
RF178-03RP1-03RP1-0235
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

30AWG

Screened/Unscreened

Screened

Characteristic Impedance

50Ω

Cable Length

235mm

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Fluorinated Ethylene Propylene

RoHS Status: Not Applicable

Samtec Coaxial Cable, MMCX Connectors, 50Ω Impedance - RF178 Series - RF178-03RP1-03RP1-0235


Looking to securely send sensor data through your system? Count on this coaxial cable from Samtec. The cord's silver and copper-plated steel shielding drowns out disruptive electrical noise, providing a safe signalling path through high EMI levels. Thanks to a propagation delay of 4.83ns/m, the lead gets information to its destination in a snap. Nicks and cuts are no match for this product's hard-wearing FEP sheath. As the cable dials attenuation down to 1.7dB/m, it keeps signal strength high with minimal losses.

Features & Benefits


• Carries frequencies between 0 and 5GHz for versatile signalling

• Conductive copper wiring assures you of reliable electrical connections

• Right-angled plug allows for links in awkward areas

• Short length of 235mm cuts out clutter for tidy installation

• Works reliably in demanding settings, thanks to a wide operating temperature range between -50°C and +165°C

Applications


• Packaging industry

• Security systems

• Industrial automation

Can I flex this lead during installation?


Yes, this cable has a minimum bend radius of 10.2mm, so it easily flexes to fit into awkward spaces.

What devices can I use this cord with?


Thanks to this product's industry-standard MMCX connectors, it's a sure fit for everyday telecommunication and radio equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy