Belden 1502R Series 4 Core, 30 AWG CSA Screened, 6.35 mm OD, 152 m, Black
- RS Stock No.:
- 162-3168
- Mfr. Part No.:
- 1502R 010500
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$1,048.99
(exc. GST)
$1,153.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,048.99 | $6.901 |
*price indicative
- RS Stock No.:
- 162-3168
- Mfr. Part No.:
- 1502R 010500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 30AWG | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.35mm | |
| Cable Length | 152m | |
| Fire Behaviour | Flame Retardant | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Jacket Colour | Black | |
| Standards/Approvals | EU Certified, EU Directive 2003/11/EC (BFR), UL Certified | |
| Jacket Material | PVC | |
| Number of Strands | 16 | |
| Series | 1502R | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 18AWG | |
| Core Strands | 16 x 18AWG | |
| Voltage | 300V ac | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 30AWG | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.35mm | ||
Cable Length 152m | ||
Fire Behaviour Flame Retardant | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Jacket Colour Black | ||
Standards/Approvals EU Certified, EU Directive 2003/11/EC (BFR), UL Certified | ||
Jacket Material PVC | ||
Number of Strands 16 | ||
Series 1502R | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 18AWG | ||
Core Strands 16 x 18AWG | ||
Voltage 300V ac | ||
- COO (Country of Origin):
- US
Belden 1502R Multimedia Control Cable, 500ft Reel, Black - 1502R 010500
For reliable signal transmission try the Belden 1502R multimedia control cable.
This Belden 1502R cable has 1 Pair 22 AWG stranded (7x30) tinned copper (data) with FPE insulation, Beldfoil® shield with drain, 2 Conductor 18 AWG stranded (16x30) tinned copper conductor (power) with F-R PVC insulation. This cable can be used within an operating temperature range of 20°C to +75°C.
Features and Benefits:
• Durable PVC (Polyvinyl Chloride) outer jacket
• High conductivity and resistance to corrosion due to tinned copper conductors
• Voltage rating of 300V
• Suitable for Riser environments
• Lightweight, flexible, and strong shielding due to signature Beldfoil® patented shield
Applications:
Multimedia and lighting automation
Control, AMX and Creston Control systems
What are the benefits of shielded cabling?
Cables which are screened, or shielded, are better protected against electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.
Related links
- Belden 1502R Series Data Cable 152 m, Blue Sheath Polyvinyl Chloride
- Belden 1804A Series 4 Core Screened 152 m, Black
- Belden 1509C Series 4 Core Screened 152 m, Black
- Belden 8451 Series 1 Screened Black
- Belden 3106A Series Multi-Core Industrial Cable 0.36 mm² Black Sheath Polyvinyl Chloride
- Belden 8.76 mm OD 152 m, 150 Ω impedance
- Belden 11.18 mm OD 152 m, 124 Ω impedance
- Belden 8412 Series 2 Core Screened 152 m, Black
