Pomona 4935 Series Coaxial Cable Male BNC to Male SMA, 1.22 m 50 Ω
- RS Stock No.:
- 221-8246
- Mfr. Part No.:
- 4935-BB-48
- Brand:
- Pomona
Subtotal (1 unit)*
$153.00
(exc. GST)
$168.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.00 |
*price indicative
- RS Stock No.:
- 221-8246
- Mfr. Part No.:
- 4935-BB-48
- Brand:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.22m | |
| Standards/Approvals | CE | |
| Jacket Colour | Brown | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | 4935 | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.22m | ||
Standards/Approvals CE | ||
Jacket Colour Brown | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series 4935 | ||
- COO (Country of Origin):
- US
Fluke 4935 Series Coaxial Cable, 50Ω Characteristic Impedance, 1.22m Cable Length - 4935-BB-48
This coaxial cable provides a 50Ω RF connection between SMA male and BNC male interfaces for general test and measurement use. It combines a stainless-steel SMA fitting and a nickel-plated brass BNC body with a fluorinated ethylene propylene jacket, and is intended for high-frequency signal transmission up to 3 GHz in laboratory and field settings.
Features and Benefits:
• 50Ω characteristic impedance minimises signal reflection
• Operates to 3 GHz for high-frequency performance
• Gold-plated centre contacts ensure consistent electrical contact
• FEP jacket offers chemical and thermal resistance
• Low-loss conductor construction reduces insertion loss
• Operates to 3 GHz for high-frequency performance
• Gold-plated centre contacts ensure consistent electrical contact
• FEP jacket offers chemical and thermal resistance
• Low-loss conductor construction reduces insertion loss
Applications
• Suitable for RF bench testing with SMA and BNC instruments
• Used with network analysers for up to 3 GHz measurements
• Ideal for probe stations requiring Compact RF leads
• Can be used for antenna feedline checks and cable characterisation
• Used with network analysers for up to 3 GHz measurements
• Ideal for probe stations requiring Compact RF leads
• Can be used for antenna feedline checks and cable characterisation
What conductor and shielding construction does it use?
The centre conductor comprises 26 AWG silver-coated copper-covered steel with a single-shield configuration.
What temperature range can it withstand in operation?
The cable can operate at temperatures up to +165°C.
What is the maximum operating voltage for this assembly?
The maximum operating voltage is 335 VRMS.
How is the BNC dielectric specified for performance?
The BNC uses a PTFE dielectric to support stable electrical characteristics.
What is the cable jacket outer diameter and colour?
The jacket has an outer diameter of 0.098 in and is tinted brown.
- RS Stock No. 4987620
- Mfr. Part No. R284C0351058
Each
$91.38
- RS Stock No. 4987585
- Mfr. Part No. R284C0351054
Each
$110.40
- RS Stock No. 0215025
- Mfr. Part No. R284C0351008
Each
$88.96
Related links
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- L-Com CC174 Series Coaxial Cable Male SMA 2.5 ft 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 48 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 48 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Male SMA, 48 in 50 Ω












