Amphenol RF Male AMC to Male AMC Coaxial Cable, 100mm, Terminated
- RS Stock No.:
- 220-5549
- Mfr. Part No.:
- A-1PL-081-100B2
- Brand:
- Amphenol RF
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$5.257
(exc. GST)
$5.783
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $5.257 | $525.70 |
500 + | $4.732 | $473.20 |
*price indicative
- RS Stock No.:
- 220-5549
- Mfr. Part No.:
- A-1PL-081-100B2
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | AMC |
Terminated/Unterminated | Terminated |
Connector 2 | AMC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Orientation | Right Angle |
Connector 2 Orientation | Right Angle |
Outer Diameter | 0.81mm |
Characteristic Impedance | 50 Ω |
Length | 100mm |
Sheath Colour | Black |
Related links
- Amphenol RF Male AMC to Male AMC Coaxial Cable, 100mm, Terminated
- Amphenol RF Male AMC to SMA Coaxial Cable, 1.13 mm Coaxial, Terminated
- Amphenol RF AMC Series Male U.FL to Male U.FL Coaxial Cable, 1m,...
- Amphenol RF AMC Series Male U.FL to Male U.FL Coaxial Cable,...
- Amphenol RF Male BNC to Male BNC Coaxial Cable, RG58 Coaxial, Terminated
- Amphenol RF Male SMA to Male SMA Coaxial Cable, RG174 Coaxial, Terminated
- Amphenol RF Male SMA to Male SMA Coaxial Cable, 250mm, Terminated
- Amphenol RF Male BNC to Male SMA Coaxial Cable, RG316 Coaxial, Terminated