Wurth Elektronik WR-CXASY Series, 152.4 mm, RG316/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $4.53

View bulk pricing options

Subtotal (1 unit)*

$60.98

(exc. GST)

$67.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$60.98-
3 - 4$59.47$4.53
5 +$58.54$12.20

*price indicative

RS Stock No.:
206-8999
Mfr. Part No.:
65502810515301
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316/U

Voltage

1000Vrms

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Attenuation

0.78 dB

Cable Length

152.4mm

Maximum Operating Temperature

165°C

Jacket Colour

Black

Standards/Approvals

REACH

Series

WR-CXASY

Jacket Material

Polytetrafluoroethylene

Conductor Material

Beryllium Copper Alloy

COO (Country of Origin):
TW
The Wurth Elektronik RG-316/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 4 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy