Wurth Elektronik WR-CXASY Series, 304.8 mm, RG316/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 206-8983
- Mfr. Part No.:
- 65501510530501
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.37
(exc. GST)
$96.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $87.37 |
| 3 - 4 | $85.18 |
| 5 + | $83.87 |
*price indicative
- RS Stock No.:
- 206-8983
- Mfr. Part No.:
- 65501510530501
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316/U | |
| Outside Diameter | 2.49mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.2 dB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 304.8mm | |
| Standards/Approvals | REACH | |
| Jacket Colour | Black | |
| Conductor Material | Brass | |
| Series | WR-CXASY | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316/U | ||
Outside Diameter 2.49mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 1.2 dB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 165°C | ||
Cable Length 304.8mm | ||
Standards/Approvals REACH | ||
Jacket Colour Black | ||
Conductor Material Brass | ||
Series WR-CXASY | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik RG-316/U flexible coaxial cable has length up to 304.8 mm. The cable has braided shielding. It has 6 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Related links
- Wurth Elektronik SMA Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA 152.4 mm Black, Terminated
- Wurth Elektronik SMA Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
