Wurth Elektronik MCX Series, 152.4 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 194-5982
- Mfr. Part No.:
- 65506506215304
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$287.66
(exc. GST)
$316.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $28.766 | $287.66 |
| 20 - 30 | $28.047 | $280.47 |
| 40 + | $27.615 | $276.15 |
*price indicative
- RS Stock No.:
- 194-5982
- Mfr. Part No.:
- 65506506215304
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG178 | |
| Voltage | 335Vrms | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.83 dB | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 152.4mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 61169-36 | |
| Jacket Colour | Black | |
| Series | MCX | |
| Jacket Material | Polyethylene | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG178 | ||
Voltage 335Vrms | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.83 dB | ||
Minimum Operating Temperature -55°C | ||
Cable Length 152.4mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 61169-36 | ||
Jacket Colour Black | ||
Series MCX | ||
Jacket Material Polyethylene | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- TW
MCX Straight Plug to MCX Bulkhead Jack, Flexible Cable RG-178/U, WR-CXASY
Flexible Cable RG-178/U with a straight MCX Plug to a straight MCX Jack. Frequenzy is up to 3 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.83 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 10.2 mm and a Nominal Outer Cable Diameter of 1.8 mm.
- RS Stock No. 1945951
- Mfr. Part No. 65506506515304
Each
$28.68
- RS Stock No. 1945983
- Mfr. Part No. 65506506215304
Each
$28.77
- RS Stock No. 1945950
- Mfr. Part No. 65506506515304
Each (In a Bag of 10)
$28.681
- RS Stock No. 1945988
- Mfr. Part No. 65503206515304
Each (In a Bag of 10)
$30.429
Related links
- Wurth Elektronik MCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated










