Wurth Elektronik MMCX, SMA Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.10

(exc. GST)

$43.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$39.10
3 - 4$38.15
5 +$37.61

*price indicative

RS Stock No.:
194-5973
Mfr. Part No.:
65503260515305
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Voltage

170Vrms

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.7 dB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Cable Length

152.4mm

Jacket Colour

Black

Standards/Approvals

RoHS, IEC, MIL-STD-348

Conductor Material

Beryllium Copper Alloy

Series

MMCX, SMA

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
SMA Bulkhead Jack to MMCX Straight Plug, Flexible Cable RG-316/U, WR-CXASY

Flexible Cable RG 316/U with a straight SMA Jack to a straight MMCX Plug. Frequenzy is up to 6 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.7 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 12.7 mm and a Nominal Outer Cable Diameter of 2.49 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy