Wurth Elektronik MCX Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Subtotal (1 unit)*

$23.31

(exc. GST)

$25.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.31

*price indicative

RS Stock No.:
194-5949
Mfr. Part No.:
65506506515303
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Voltage

335Vrms

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Attenuation

0.35 dB

Conductor Type

Solid

Minimum Operating Temperature

-20°C

Cable Length

152.4mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, IEC

Jacket Colour

Black

Jacket Material

Polytetrafluoroethylene

Conductor Material

Brass

Series

MCX

COO (Country of Origin):
TW
MCX Straight Plug to MCX Straight Plug, Flexible Cable RG-174/U, WR-CXASY

Flexible Cable RG-174/U with a straight MCX Plug to a straight MCX Plug. Frequenzy is up to 1 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.35 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 30 mm and a Nominal Outer Cable Diameter of 2.7 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy