Belden 1855ECH Series, Mini RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated

Subtotal (1 reel of 500 metres)*

$3,887.50

(exc. GST)

$4,276.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$7.775$3,887.50

*price indicative

RS Stock No.:
187-6105
Mfr. Part No.:
1855ECH.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Terminated/Unterminated

Unterminated

Product Type

SDI Coaxial Cable

Coaxial Type

Mini RG59

Outside Diameter

4.6mm

Characteristic Impedance

75Ω

Attenuation

2.8 dB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

Euroclass Cca

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Flame Retardant

Series

1855ECH

Conductor Material

Bare Copper

COO (Country of Origin):
NL

Belden COAX Mini RG59/U LSZH-C Precision Video Coaxial Cable


Coaxial cables have an inner conductor surrounded by a tubular insulating layer, enclosed by a tubular conducting shield. Coax cables are durable, easy to install and are designed to carry signals over long distances.

Belden's 1855ECH was designed for unparalleled performance in commercial and broadcast video distribution, Wireless, Satellite, CATV, CCTV and Industrial. The 1855ECH coax cable is ideal for applications such as live broadcast in network studios and pre-or post-production facilities.

Applications:


Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as.

Analog and digital video circuits

Connecting radio transmitters and receivers with their antennas

Computer network (Internet) connections

Feeding satellite signals through to your TV

Aerospace electronics

Suitable for indoor and outdoor use

Standards:


CPR Euroclass: Cca-s1,d1,a1

CENELEC Compliance: EN 50117-1 and EN 50290-2-20

RG Type: Mini 59/U Type

Belden Green 75 Ohm SDI Coax, 22 AWG Solid BC, Foil + 90% TC Braid, LSZH-C Jk, Dca - 1855ECH.00500


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy