Belden 4505ANH Series, RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 187-6118
- Mfr. Part No.:
- 4505ANH 0101000
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$5,000.47
(exc. GST)
$5,500.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | $16.395 | $5,000.48 |
*price indicative
- RS Stock No.:
- 187-6118
- Mfr. Part No.:
- 4505ANH 0101000
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG59 | |
| Outside Diameter | 5.99mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 0.94 dB/100 m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | BS EN13062, VD0295 part 5, IEC 60228 Css 5, CENELEC HD21.5, VD0292, TS 9760 HD 21.5.S3, RoHS, BASEC, VD0281-5, BS4109, UL1581 VW-1, BS4808, IEC60332-1, DEF STAN 61-12 Part 6, HAR, IEC 60227-5, REACH, VD2050 | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Silver Plated Copper | |
| Series | 4505ANH | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG59 | ||
Outside Diameter 5.99mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 0.94 dB/100 m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals BS EN13062, VD0295 part 5, IEC 60228 Css 5, CENELEC HD21.5, VD0292, TS 9760 HD 21.5.S3, RoHS, BASEC, VD0281-5, BS4109, UL1581 VW-1, BS4808, IEC60332-1, DEF STAN 61-12 Part 6, HAR, IEC 60227-5, REACH, VD2050 | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Silver Plated Copper | ||
Series 4505ANH | ||
- COO (Country of Origin):
- US
Belden Black 12 GHz, 4K UHD Video Coax, RG-59, 75 Ohm, 20 AWG solid, CMG-LS, Dca, 304m - 4505ANH 0101000
Related links
- Belden 4855R Series Unterminated
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855A Series Mini RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 4505R Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 443945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 549945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
- Belden 1865A Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
