Wurth Elektronik SMA Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, White, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $114.70

View bulk pricing options

Subtotal (1 bag of 10 units)*

$229.33

(exc. GST)

$252.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$22.933$229.33-
50 +$20.639$206.39$114.70

*price indicative

RS Stock No.:
180-9939
Mfr. Part No.:
65503503215305
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Voltage

250V ac

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Conductor Type

Solid

Attenuation

0.7 dB

Maximum Operating Temperature

165°C

Cable Length

152.4mm

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Series

SMA

Conductor Material

Brass

Jacket Material

PTFE

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA bulkhead jack, RG-316/U flexible cable having a braid cable shielding and a length of 152.4 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -55°C upto +165°C

500 mating cycle

Minimum bend radius : 12.7 mm

Each
$28.92
Each (In a Bag of 10)
$26.021
Each
$25.49
Each (In a Bag of 10)
$21.242

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy