S2Ceb-Groupe Cae 75 Ω Coaxial Cable, 250 mm Blue
- RS Stock No.:
- 175-7240
- Mfr. Part No.:
- HDCVI28B200
- Brand:
- S2Ceb-Groupe Cae
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7240
- Mfr. Part No.:
- HDCVI28B200
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 250mm | |
| Jacket Colour | Blue | |
| Standards/Approvals | Euroclass Eca, CE, RoHS Compliant | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 250mm | ||
Jacket Colour Blue | ||
Standards/Approvals Euroclass Eca, CE, RoHS Compliant | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The CAE Group coaxial cable is unterminated to unterminated HDCVI28B200 coaxial type.
Colour: Blue
Related links
- S2Ceb-Groupe Cae 75 Ω Coaxial Cable
- S2Ceb-Groupe Cae RG179B/U Coaxial, Unterminated75 Ω
- S2Ceb-Groupe Cae S2CEB Series Solid Unterminated75 Ω
- S2Ceb-Groupe Cae Audio Cable, 100 m Grey
- S2Ceb-Groupe Cae Audio Cable Red
- S2Ceb-Groupe Cae S2CEB Series VCB100 Coaxial, Unterminated75 Ω
- S2Ceb-Groupe Cae UHD16720LSZ Series Male Male Unterminated
- S2Ceb-Groupe Cae Audio Cable Black