S2CEB 75 Ω Coaxial Cable
- RS Stock No.:
- 226-968
- Mfr. Part No.:
- UHD10460LSZH
- Brand:
- S2CEB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-968
- Mfr. Part No.:
- UHD10460LSZH
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
- COO (Country of Origin):
- CN
HDTV Video Cables
Video cable for HDTV digital video connections.
Compact, easy to install.
Excellent protection against interference and electromagnetic interference.
Related links
- S2Ceb-Groupe Cae 75 Ω Coaxial Cable, 250 mm Blue
- S2Ceb-Groupe Cae RG179B/U Coaxial, Unterminated75 Ω
- S2Ceb-Groupe Cae S2CEB Series Solid Unterminated75 Ω
- S2Ceb-Groupe Cae Audio Cable, 100 m Grey
- S2Ceb-Groupe Cae S2CEB Series VCB100 Coaxial, Unterminated75 Ω
- S2Ceb-Groupe Cae Audio Cable Red
- S2Ceb-Groupe Cae UHD16720LSZ Series Male Male Unterminated
- S2Ceb-Groupe Cae Audio Cable Black
