Atem SMA Series, 500 mm Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 168-3814
- Mfr. Part No.:
- 580 03 03 0500F
- Brand:
- Atem
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$422.32
(exc. GST)
$464.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $422.32 | - |
| 5 + | $380.08 | 10% |
*price indicative
- RS Stock No.:
- 168-3814
- Mfr. Part No.:
- 580 03 03 0500F
- Brand:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 125°C | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Silver Coated Copper Clad Steel | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 125°C | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Silver Coated Copper Clad Steel | ||
Series SMA | ||
- COO (Country of Origin):
- FR
Related links
- Atem SMA Series Black, Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series Black, Terminated
- Atem SMA Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem SMA Series RG402 Coaxial Coaxial Cable 50 Ω Terminated
