RS PRO BAK350 Series Coaxial Cable Male Straight Plug to Female Socket, 5 m 75 Ω
- RS Stock No.:
- 111-5490
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 metres)*
$19.36
(exc. GST)
$21.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | $19.36 | $3.872 |
| 5 + | $15.94 | $3.188 |
*price indicative
- RS Stock No.:
- 111-5490
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Straight Plug | |
| Product Type | Coaxial Cable | |
| Connector Type B | Socket | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Series | BAK350 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Straight Plug | ||
Product Type Coaxial Cable | ||
Connector Type B Socket | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Characteristic Impedance 75Ω | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Series BAK350 | ||
- COO (Country of Origin):
- DE
Related links
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 1 m 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- Van Damme UHD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Van Damme HD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 914 mm 50 Ω

