TE Connectivity CSC-BNCM Series Connector Cable Male BNC to Male BNC, 1.8 m 50 Ω
- RS Stock No.:
- 817-182
- Mfr. Part No.:
- CSC-BNCM-1800-BNCM
- Brand:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-182
- Mfr. Part No.:
- CSC-BNCM-1800-BNCM
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cable | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.8m | |
| Jacket Colour | Black | |
| Series | CSC-BNCM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cable | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.8m | ||
Jacket Colour Black | ||
Series CSC-BNCM | ||
- COO (Country of Origin):
- TW
The TE Connectivity BNC plug to BNC plug cable assembly that provides a reliable connection using RG-58C/U coaxial cable. is designed for high-performance applications, it operates effectively across a frequency range of 0 Hz to 1 GHz.
Operates efficiently from 0 Hz to 1 GHz for versatile applications
Utilises nickel plated brass and gold plated components for durability
Comes in a Compact length of 1800 mm, Ideal for extensive connectivity
Related links
- TE Connectivity CSC Series Connector Cable Male BNC to Male BNC, 914 mm 50 Ω
- TE Connectivity CSC Series Connector Cable Male SMA to Male, 610 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Female BNC, 300 mm 50 Ω
- TE Connectivity 1337771 Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- TE Connectivity BNC Series Cable Male BNC Straight Body Crimp
- TE Connectivity BNC Series Cable Male BNC Straight Body Crimp
