Huber+Suhner NanoRF Series Cable Female NanoRF to Male SMA, 152.4 mm 50 Ω
- RS Stock No.:
- 761-362
- Mfr. Part No.:
- MF5302-29447J-11SMA-6
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$381.55
(exc. GST)
$419.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.55 |
*price indicative
- RS Stock No.:
- 761-362
- Mfr. Part No.:
- MF5302-29447J-11SMA-6
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | NanoRF | |
| Product Type | Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | REACH | |
| Series | NanoRF | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A NanoRF | ||
Product Type Cable | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals REACH | ||
Series NanoRF | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber+Suhner cable assembly offers high-performance connectivity, designed specifically for VITA 67.3 compliant NanoRF applications. It features flexible assembly for a reliable connection up to 26.5 GHz and provides a comprehensive solution for signal integrity.
Assembly with VITA 67.3 compliant NanoRF connector ensures compatibility
Direct replacement for 047 size Semi-Rigid cables enhances versatility
Flexible design provides a practical alternative to rigid cable assemblies
Related links
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 304.8 mm 50 Ω
