Siretta ASMQM Series, 20 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 729-801
- Mfr. Part No.:
- ASMQM2000R058L11
- Brand:
- Siretta
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$195.84
(exc. GST)
$215.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $195.84 |
| 5 + | $189.97 |
*price indicative
- RS Stock No.:
- 729-801
- Mfr. Part No.:
- ASMQM2000R058L11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1000V | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 8.65 dB/m | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 20m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyethylene | |
| Series | ASMQM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1000V | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 8.65 dB/m | ||
Conductor Type Solid | ||
Maximum Operating Temperature 90°C | ||
Cable Length 20m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Conductor Material Bare Copper | ||
Jacket Material Polyethylene | ||
Series ASMQM | ||
- COO (Country of Origin):
- RO
The Siretta RF Cable is a high-performance SLL200 coaxial assembly engineered for cellular routers and modular IoT communication systems. It provides a robust connection for laboratory testing and medical devices, ensuring dependable data transfer in challenging environments.
Features QMA Male to N-Type Male straight connectors
Low loss 50 Ohm impedance for superior signal integrity
Supports wide frequency range from DC to 6 GHz
Resilient across temperatures from -40 to +90 degrees Celsius
Related links
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Cable 50 Ω Unterminated
- Huber+Suhner S Series Low Loss Coaxial Coaxial Cable 50 Ω Unterminated
- Van Damme Low Loss Coaxial Coaxial Cable 50 Ω Terminated
