Siretta ASMQM Series, 5 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 729-804
- Mfr. Part No.:
- ASMQM500ZG058L11
- Brand:
- Siretta
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$97.64
(exc. GST)
$107.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $97.64 | - |
| 5 + | $94.73 | 2% |
*price indicative
- RS Stock No.:
- 729-804
- Mfr. Part No.:
- ASMQM500ZG058L11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 8.65 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 5m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | ASMQM | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 8.65 dB/m | ||
Minimum Operating Temperature -40°C | ||
Cable Length 5m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series ASMQM | ||
Conductor Material Bare Copper | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- RO
The Siretta RF Cable is a high-performance SLL200 coaxial assembly engineered for cellular routers and modular IoT communication systems. It provides a robust connection for laboratory testing and medical devices, ensuring dependable data transfer in challenging environments.
Features QMA Male to TNC Male straight connectors
Low loss 50 Ohm impedance for superior signal integrity
Supports wide frequency range from DC to 6 GHz
Resilient across temperatures from -40 to +90 degrees Celsius
Related links
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Cable 50 Ω Unterminated
- Huber+Suhner S Series Low Loss Coaxial Coaxial Cable 50 Ω Unterminated
- Van Damme Low Loss Coaxial Coaxial Cable 50 Ω Terminated
