Linx RF CA Series Male 2.4 mm Plug to Male 2.4 mm Plug, 600mm, Custom Cable Coaxial, Terminated50 Ω
- RS Stock No.:
- 600-546
- Mfr. Part No.:
- 2441460-1
- Brand:
- Linx
Subtotal (1 box of 8 units)*
$74,249.64
(exc. GST)
$81,674.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $74,249.64 | $9,281.205 |
*price indicative
- RS Stock No.:
- 600-546
- Mfr. Part No.:
- 2441460-1
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | 2.4 mm Plug | |
| Coaxial Type | Custom Cable | |
| Connector 2 | 2.4 mm Plug | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Characteristic Impedance | 50 Ω | |
| Length | 600mm | |
| Series | RF CA | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Terminated/Unterminated Terminated | ||
Connector 1 2.4 mm Plug | ||
Coaxial Type Custom Cable | ||
Connector 2 2.4 mm Plug | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Orientation Straight | ||
Characteristic Impedance 50 Ω | ||
Length 600mm | ||
Series RF CA | ||
- COO (Country of Origin):
- CN
The Linx RF cable assembly is a high-frequency coaxial cable designed for precision signal transmission in demanding applications. It features 2.4mm plug-to-plug connectors, supporting frequencies up to 50 GHz with a 50-ohm impedance, ensuring low-loss performance. It is ideal for test and measurement environments.
Black jacket for durability
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Male 3.5 mm Plug to Pigtail Custom Cable Coaxial, Terminated50 Ω
- Linx RF CA Series Female 2.4 mm Jack to Female 2.4 mm Jack Custom Cable Coaxial, Terminated50 Ω
- Linx RF CA Series Male N Type to Pigtail Custom Cable Coaxial, Terminated50 Ω
- Linx RF CA Series Male 1 mm Plug to Male 1 mm Plug Custom Cable Coaxial, Terminated50 Ω
- Linx RF CA Series Male 1.85 mm Plug to Female 1.85 mm Jack Custom Cable Coaxial, Terminated50 Ω
- Linx RF CA Series Female 1.85 mm Jack to Female 1.85 mm Jack Custom Cable Coaxial, Terminated50 Ω
- Linx RF CA Series Male 1 mm Plug to Male 1 mm Plug Custom Cable Coaxial, Terminated50 Ω
- Linx RF CA Series Male 1 mm Plug to Male 1 mm Plug Custom Cable Coaxial, Terminated50 Ω
