Linx RF CA Series Female 1.85 mm, 50 Ω, Straight Body
- RS Stock No.:
- 600-545
- Mfr. Part No.:
- 2441456-1
- Brand:
- Linx
Subtotal (1 box of 8 units)*
$125,282.12
(exc. GST)
$137,810.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $125,282.12 | $15,660.265 |
*price indicative
- RS Stock No.:
- 600-545
- Mfr. Part No.:
- 2441456-1
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Cable Assembly | |
| Coaxial Connector Type | 1.85 mm | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Operating Frequency | 67GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RF CA | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Cable Assembly | ||
Coaxial Connector Type 1.85 mm | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Operating Frequency 67GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RF CA | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
The Linx RF cable assembly is a high-frequency coaxial cable designed for precision signal transmission in demanding applications. It features 1.85mm female-to-female connectors, supporting frequencies up to 67 GHz with a 50-ohm impedance, ensuring low-loss performance. It is ideal for test and measurement environments.
Black jacket for durability
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Male/Female 1.85 mm Straight Body
- Linx RF CA Series Coaxial Cable Assembly Female Straight to Female 1.85 mm, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Female 1.85 mm, 1 m 50 Ω
- Linx RF CA Series Female 2.4 mm Straight Body
- Linx RF CA Series Male Type N Straight Body
- Linx RF CA Series Male 3.5 mm Plug Straight Body
- Linx RF CA Series Male 2.4 mm Plug Straight Body
- Linx RF CA Series Male 1 mm Plug Straight Body
