Linx RF CA Series Male 1 mm Plug, 50 Ω, Straight Body
- RS Stock No.:
- 600-551
- Mfr. Part No.:
- 2441478-1
- Brand:
- Linx
Subtotal (1 box of 10 units)*
$105,960.37
(exc. GST)
$116,556.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $105,960.37 | $10,596.037 |
*price indicative
- RS Stock No.:
- 600-551
- Mfr. Part No.:
- 2441478-1
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Cable Assembly | |
| Coaxial Connector Type | 1 mm Plug | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Custom | |
| Operating Frequency | 110GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RF CA | |
| Standards/Approvals | EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Cable Assembly | ||
Coaxial Connector Type 1 mm Plug | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Custom | ||
Operating Frequency 110GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RF CA | ||
Standards/Approvals EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Linx RF cable assembly is a high-frequency coaxial cable designed for precision signal transmission in demanding applications. It features 1.0mm male-to-male connectors, supporting frequencies up to 110 GHz with a 50-ohm impedance, ensuring low-loss performance. It is ideal for test and measurement environments.
Black jacket for durability
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Male 1 mm Plug Straight Body
- Linx RF CA Series Male 3.5 mm Plug Straight Body
- Linx RF CA Series Male 2.4 mm Plug Straight Body
- Linx RF CA Series Male Type N Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male 2.4 mm Plug, 1 m 50 Ω
- Linx RF CA Series Male/Female 1.85 mm Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male DIN, 3.5 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male, 500 mm 50 Ω
