Staubli XLSS-58 Series, 2 m, RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 564-666
- Distrelec Article No.:
- 146-45-247
- Mfr. Part No.:
- 67.9770-20022
- Brand:
- Staubli
Get a bulk buy discount
Add 10 more to save $35.30
View bulk pricing optionsSubtotal (1 unit)*
$44.03
(exc. GST)
$48.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.03 | - |
| 10 + | $40.50 | $35.30 |
*price indicative
- RS Stock No.:
- 564-666
- Distrelec Article No.:
- 146-45-247
- Mfr. Part No.:
- 67.9770-20022
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Voltage | 600V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -10°C | |
| Cable Length | 2m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Conductor Material | Gold Plated Brass | |
| Series | XLSS-58 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Voltage 600V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -10°C | ||
Cable Length 2m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Conductor Material Gold Plated Brass | ||
Series XLSS-58 | ||
- COO (Country of Origin):
- DE
The Staubli RF Cable Assembly is a high-quality connector designed for reliable signal transmission. The cable features BNC male straight connectors on both ends, ensuring secure and stable connections. It is suitable for various applications.
2 m length
Red colour
Brass material with Nickel Plating
50 ohm impedance
Related links
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Staubli BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- Banner RP-SMA Series RG58 Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
