Amphenol RF BNC Series, 2 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 253-0074
- Mfr. Part No.:
- 115101-19-M2.00
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.05
(exc. GST)
$42.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 80 unit(s) shipping from 15 January 2027
- Plus 80 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.05 |
| 10 - 99 | $36.78 |
| 100 - 249 | $34.75 |
| 250 + | $31.87 |
*price indicative
- RS Stock No.:
- 253-0074
- Mfr. Part No.:
- 115101-19-M2.00
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 2m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series BNC | ||
- COO (Country of Origin):
- MX
The Amphenol RF BNC to BNC straight plug is cable assembly for RG-58, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.
RoHS (EU) compliant
Cable Length 2 M
Related links
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
