Huber+Suhner, 610 mm Coaxial Cable, Blue, Terminated
- RS Stock No.:
- 560-334
- Distrelec Article No.:
- 303-85-869
- Mfr. Part No.:
- SF102E/11SK/11SK/610mm
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$862.68
(exc. GST)
$948.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $862.68 |
*price indicative
- RS Stock No.:
- 560-334
- Distrelec Article No.:
- 303-85-869
- Mfr. Part No.:
- SF102E/11SK/11SK/610mm
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 610mm | |
| Standards/Approvals | CE | |
| Jacket Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 610mm | ||
Standards/Approvals CE | ||
Jacket Colour Blue | ||
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner Blue, Terminated
- Huber+Suhner Blue, Terminated
- Huber+Suhner PMA Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner SF540S Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner SF540E Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- Atem SMA Series RG402 Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner PMA Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
