Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.4 mm Plug, 609.6 mm 50 Ω
- RS Stock No.:
- 288-659
- Mfr. Part No.:
- 732390391
- Brand:
- Molex
Subtotal (1 unit)*
$924.30
(exc. GST)
$1,016.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $924.30 |
*price indicative
- RS Stock No.:
- 288-659
- Mfr. Part No.:
- 732390391
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Plug | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | 2.4 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 609.6mm | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Jacket Material | Stainless Steel | |
| Series | 73239 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Plug | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B 2.4 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 609.6mm | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
Jacket Material Stainless Steel | ||
Series 73239 | ||
- COO (Country of Origin):
- KR
The Molex RF Cable Assemblies Cardinal Flex 2.4mm straight plug-to-2.4mm straight plug cable assembly features MX 204 cable, has a length of 609.60mm, and supports 50 Ohms impedance.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male SMA to Male 3.5 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female Jack, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female 3.5 mm Jack, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Straight to Male SMA, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female Jack, 304.8 mm 50 Ω
