Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Jack, 304.8 mm 50 Ω

Subtotal (1 unit)*

$5,760.82

(exc. GST)

$6,336.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,760.82

*price indicative

RS Stock No.:
288-630
Mfr. Part No.:
732390610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Plug

Product Type

Coaxial Cable Assembly

Connector Type B

Jack

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

304.8mm

Standards/Approvals

IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, IEC-62474

Series

73239

Jacket Material

Stainless Steel

COO (Country of Origin):
KR
The Molex RF/Coaxial Connectors Cardinal Test 1.0mm straight plug-to-1.0mm straight jack armoured cable assembly features MXR 110 cable, has a length of 304.80mm, and supports 50 Ohms impedance.

Eu RoHS compliance

REACH SVHC compliance

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy