Molex 73239 Series Coaxial Cable Assembly Male Straight to Male SMA, 609.6 mm 50 Ω
- RS Stock No.:
- 288-644
- Mfr. Part No.:
- 732390111
- Brand:
- Molex
Subtotal (1 unit)*
$644.24
(exc. GST)
$708.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.24 |
*price indicative
- RS Stock No.:
- 288-644
- Mfr. Part No.:
- 732390111
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 609.6mm | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, IPC 1752A Class D, REACH SVHC | |
| Jacket Material | Stainless Steel | |
| Series | 73239 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 609.6mm | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, IPC 1752A Class D, REACH SVHC | ||
Jacket Material Stainless Steel | ||
Series 73239 | ||
- COO (Country of Origin):
- KR
The Molex RF Cable Assemblies Cardinal Flex SMA straight plug-to-SMA straight plug cable assembly features MX 204 cable, has a length of 609.60mm, and supports 50 Ohms impedance.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex 73239 Series Coaxial Cable Assembly Male Straight to Male SMA, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male SMA to Male 3.5 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.4 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female Jack, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female 3.5 mm Jack, 609.6 mm 50 Ω
