L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.03

(exc. GST)

$81.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$74.03
10 +$67.87

*price indicative

RS Stock No.:
286-882
Mfr. Part No.:
CC174S-2
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

Straight

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

2ft

Standards/Approvals

RoHS

Jacket Colour

Black

Series

CC174

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com premium grade coaxial cable designed for superior connectivity and performance. Engineered for versatility, it features a robust PVC black jacket that provides strength and durability suitable for both indoor and outdoor applications. With its precise design, this cable ensures minimal signal loss, making it an ideal choice for applications that require reliable transmission. The dual SMA plugs at each end facilitate easy connections to a wide variety of devices, enhancing its usability across different systems.

Robust PVC jacket protects against wear and tear

Lightweight design allows for easy handling and installation

Ideal for both indoor and outdoor usage scenarios

Designed for minimal signal loss to maintain high performance

Meets stringent industry standards for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy