Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- RS Stock No.:
- 819-4140
- Mfr. Part No.:
- 32K621-K00E3
- Brand:
- Rosenberger
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$40.12
(exc. GST)
$44.13
(inc. GST)
- RS Stock No.:
- 819-4140
- Mfr. Part No.:
- 32K621-K00E3
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | SMA Socket to SMA Socket | |
| Adapter Type A | SMA | |
| Adapter Type B | SMA | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Length | 22.2mm | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type SMA Socket to SMA Socket | ||
Adapter Type A SMA | ||
Adapter Type B SMA | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Length 22.2mm | ||
Contact Material Stainless Steel | ||
- COO (Country of Origin):
- HU
Related links
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to N Socket 18GHz
- Amphenol RF Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
- Linx Straight Coaxial Adapter SMA Socket to SMA Socket 0 → 20GHz
- Siretta Straight Coaxial Adapter SMA Socket to SMA Plug
- TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
- TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
