Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5774
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Orientation | Straight | |
| Impedance | 50 Ω | |
| Product Type | RF Adapter | |
| Operating Frequency | 900 MHz | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Converts From Type | FME | |
| Converts to Type | BNC | |
| Length | 32.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Orientation Straight | ||
Impedance 50 Ω | ||
Product Type RF Adapter | ||
Operating Frequency 900 MHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Converts From Type FME | ||
Converts to Type BNC | ||
Length 32.5 mm | ||
- COO (Country of Origin):
- TW
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Straight 50 Ω RF Adapter 900MHz Male Female
- RS PRO Straight 50 Ω RF Adapter 900MHz Male Male
- RS PRO Straight 50 Ω RF Adapter 900MHz Female Female
- RS PRO Straight 50 Ω RF Adapter 900MHz Female Male
- RS PRO Straight 50 Ω Coaxial Adapter 900MHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 900MHz Male Male
- RS PRO Straight 50Ω RF Adapter FME Plug to N Plug 900MHz
- RS PRO Straight 50 Ω RF Adapter Male Female
