RS PRO Straight 50 Ω RF Adapter 900MHz Male Male

Get a bulk buy discount

Add 10 more to save $8.20

View bulk pricing options

Subtotal (1 unit)*

$16.20

(exc. GST)

$17.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 485 unit(s) shipping from 06 January 2027
  • Plus 3,863 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.20-
10 - 49$15.38$8.20
50 - 99$14.60$80.00
100 - 499$13.86$234.00
500 +$13.18$1,510.00

*price indicative

RS Stock No.:
738-5765
Distrelec Article No.:
304-03-449
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

FME Plug to SMA Plug

Product Type

RF Adapter

Converts From Type

FME

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

900MHz

Polarity

SMA

Contact Plating

Gold

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Threaded

Body Plating

Nickel

Converts From Gender - Connector

Male

Cable Type

Coaxial

Contact Material

Brass

Length

22.9mm

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO coaxial adapters


From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection

.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits


  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated and silver plated contact plating offered in this range

  • Impedance of 50 ohms

  • White Bronze, Silver, nickel and gold bodies offered in this range of adapters

  • Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

  • Applications


    Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • What is impedance?


    Impedance is an electric current’s opposition being measured when the voltage has been applied

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy