RS PRO Straight 50 Ω RF Adapter Male Female
- RS Stock No.:
- 546-5266
- Distrelec Article No.:
- 304-04-755
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $46.70
View bulk pricing optionsSubtotal (1 unit)*
$52.78
(exc. GST)
$58.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship
- Plus 1,766 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.78 | - |
| 5 + | $43.44 | $46.70 |
*price indicative
- RS Stock No.:
- 546-5266
- Distrelec Article No.:
- 304-04-755
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RF Adapter | |
| Adapter Type | Type N Socket to Type N Socket | |
| Converts From Type | TNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | White Bronze | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RF Adapter | ||
Adapter Type Type N Socket to Type N Socket | ||
Converts From Type TNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating White Bronze | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- TW
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Straight 50 Ω RF Adapter Male Female
- LEMO Straight 50 Ω RF Adapter Male Female
- RF Solutions Straight 50 Ω RF Adapter Male Female
- Telegartner Straight 50 Ω RF Adapter Male Female
- RS PRO Straight 50 Ω RF Adapter 900MHz Male Female
- RS PRO Straight 50 Ω RF Adapter 6GHz Male Female
- RS PRO Straight 50 Ω RF Adapter 18GHz Male Female
- RS PRO Straight 50 Ω RF Adapter 11GHz Male Female
