RS PRO Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
- RS Stock No.:
- 546-2655
- Distrelec Article No.:
- 304-04-744
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$18.36
(exc. GST)
$20.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 209 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $18.36 |
| 15 - 49 | $17.44 |
| 50 - 99 | $16.56 |
| 100 - 499 | $15.73 |
| 500 + | $14.95 |
*price indicative
- RS Stock No.:
- 546-2655
- Distrelec Article No.:
- 304-04-744
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | UHF Plug to N Socket | |
| Adapter Type A | UHF | |
| Adapter Type B | N | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 300MHz | |
| Contact Plating | Gold | |
| Length | 33.5±0.5mm | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type UHF Plug to N Socket | ||
Adapter Type A UHF | ||
Adapter Type B N | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 300MHz | ||
Contact Plating Gold | ||
Length 33.5±0.5mm | ||
Body Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
RS Adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
A range of common adapters from RS.
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Straight 50Ω RF Adapter UHF Plug to BNC Socket 300MHz
- Telegartner Straight RF Adapter UHF Plug to N Socket
- RS PRO Straight 50Ω Coaxial Adapter UHF Plug to N Socket 0.3GHz
- Amphenol RF Straight RF Adapter UHF Socket 300MHz
- Telegartner Straight RF Adapter UHF Plug to FME Plug
- RS PRO Straight 50Ω Coaxial Adapter UHF Socket to UHF Socket 300MHz
- Telegartner Straight RF Adapter BNC Socket to UHF Plug
- RS PRO Straight 50Ω Coaxial Adapter N Plug to Type F Socket 300MHz
