Amphenol RF Straight RF Adapter SMP Plug 18GHz
- RS Stock No.:
- 285-6425
- Mfr. Part No.:
- SMP-MSSB-PCS
- Brand:
- Amphenol RF
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.43
(exc. GST)
$45.57
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $41.43 |
2 - 4 | $39.18 |
5 - 9 | $37.18 |
10 - 24 | $35.35 |
25 + | $32.21 |
- RS Stock No.:
- 285-6425
- Mfr. Part No.:
- SMP-MSSB-PCS
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter SMP Plug 18GHz
- Amphenol RF Straight RF Adapter SMP Plug to SMP Plug 26.5GHz
- Amphenol RF Straight RF Adapter BNC Jack 18GHz
- Rosenberger Straight 50Ω RF Adapter SMP Plug to SMA Socket 40GHz
- Amphenol RF Straight RF Adapter N Plug 11GHz
- Amphenol RF Straight RF Adapter BNC Plug 4GHz
- Amphenol RF Straight RF Adapter MMCX Plug 6GHz
- Amphenol RF Straight RF Adapter N Socket to BNC Plug