Amphenol RF Straight RF Adapter SMP Plug 18GHz
- RS Stock No.:
- 285-6424
- Mfr. Part No.:
- SMP-MSSB-PCS
- Brand:
- Amphenol RF
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 50)
$27.878
(exc. GST)
$30.666
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $27.878 | $1,393.90 |
100 - 100 | $26.845 | $1,342.25 |
150 - 150 | $25.887 | $1,294.35 |
200 - 200 | $24.994 | $1,249.70 |
250 + | $24.161 | $1,208.05 |
*price indicative
- RS Stock No.:
- 285-6424
- Mfr. Part No.:
- SMP-MSSB-PCS
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter SMP Plug 18GHz
- Amphenol RF Straight RF Adapter SMP Plug to SMP Plug 26.5GHz
- Amphenol RF Straight RF Adapter BNC Jack 18GHz
- Rosenberger Straight 50Ω RF Adapter SMP Plug to SMA Socket 40GHz
- Amphenol RF Straight RF Adapter N Plug 11GHz
- Amphenol RF Straight RF Adapter BNC Plug 4GHz
- Amphenol RF Straight RF Adapter MMCX Plug 6GHz
- Amphenol RF Straight RF Adapter N Socket to BNC Plug