Telegartner SMA Connector SMA Plug to SMA Plug
- RS Stock No.:
- 252-6551
- Mfr. Part No.:
- J01154A0031
- Brand:
- Telegartner
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.95
(exc. GST)
$25.25
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $22.95 |
10 - 19 | $20.87 |
20 - 49 | $19.11 |
50 - 99 | $17.00 |
100 + | $15.29 |
- RS Stock No.:
- 252-6551
- Mfr. Part No.:
- J01154A0031
- Brand:
- Telegartner
Related links
- Amphenol RF Straight SMA Connector SMA Plug to SMA Socket
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Telegartner, Plug Cable Mount SMA Connector, 50Ω, Solder...
- Telegartner Straight RF Adapter BNC Plug to SMA Plug 4GHz
- RS PRO Straight RF Adapter SMA Plug to SMA Plug 18GHz
- Telegartner, jack Cable Mount SMA Connector, 50Ω, Crimp...
- Siemens Right Angle 50Ω F Compression Connector SMA Plug to SMA Socket 6GHz
- Amphenol RF Straight SMA Connector SMA Plug 12.4GHz