RS PRO Straight 50 Ω Coaxial Adapter 900MHz Male Male
- RS Stock No.:
- 246-9508
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$10.11
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.11 |
| 5 - 9 | $9.82 |
| 10 - 24 | $9.39 |
| 25 + | $8.93 |
*price indicative
- RS Stock No.:
- 246-9508
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | FME Plug to SMA Plug | |
| Converts From Type | FME | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 900MHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Length | 25mm | |
| Standards/Approvals | RoHS | |
| Series | FME | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type FME Plug to SMA Plug | ||
Converts From Type FME | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 900MHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Length 25mm | ||
Standards/Approvals RoHS | ||
Series FME | ||
RS PRO Coaxial Adapter, FME Plug to SMA Plug, 900 MHz
The RS PRO FME (for mobile equipment) Plug to SMA (sub miniature A) Plug coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features a 900 MHz operating range, gold-plated Brass contacts for excellent wear resistance and a total length of 25mm.
Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications, test equipment, GPS and antennas.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 900 MHz Male Male
- RS PRO Straight 50 Ω RF Adapter 900 MHz Male Male
- RS PRO Straight 50 Ω RF Adapter 900 MHz Male Female
- RS PRO Straight 50 Ω RF Adapter 900 MHz Female Male
- RS PRO Straight 50 Ω Coaxial Adapter 900 MHz Female Female
- RS PRO Straight 50 Ω RF Adapter 900 MHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4 GHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 0.9 GHz Male Male
