RS PRO Straight 50 Ω Coaxial Adapter 0.9GHz Male Male
- RS Stock No.:
- 246-9507
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.20
(exc. GST)
$18.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 353 unit(s) shipping from 11 January 2027
- Plus 500 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.20 | - |
| 5 - 9 | $16.70 | 2% |
| 10 - 24 | $16.03 | 6% |
| 25 + | $15.22 | 11% |
*price indicative
- RS Stock No.:
- 246-9507
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | BNC Plug to FME Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | FME | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 0.9GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Length | 26.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type BNC Plug to FME Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type FME | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 0.9GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Contact Material Brass | ||
Length 26.2mm | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Adapter, FME Plug to BNC Plug, 900 MHz
The RS PRO FME (for mobile equipment) Plug to BNC Plug coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features PTFE insulation, a 900 MHz operating range, gold-plated Brass contacts for excellent wear resistance and a total length of 26.2mm.
BNC connectors feature a bayonet fitting allowing quick connection or disconnection from devices. BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 900MHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 250Hz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 900MHz Male Male
- RS PRO Straight Coaxial Adapter Male Male
- RS PRO Straight 50 Ω RF Adapter 11GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 18GHz Male Male
