Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 26.5GHz
- RS Stock No.:
- 232-6454
- Mfr. Part No.:
- 19K109-K00L5
- Brand:
- Rosenberger
123 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.41
(exc. GST)
$18.05
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $16.41 |
10 - 24 | $15.92 |
25 - 49 | $15.44 |
50 - 99 | $14.98 |
100 + | $14.51 |
- RS Stock No.:
- 232-6454
- Mfr. Part No.:
- 19K109-K00L5
- Brand:
- Rosenberger
Related links
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 26.5GHz
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 65GHz
- Rosenberger Straight 50Ω Adapter SMA Jack to SMP Jack 10GHz
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 10GHz
- Samtec Straight 50Ω Adapter SMP Jack to SMP Jack
- Rosenberger Straight 50Ω Adapter Plug to SMP Jack 40GHz
- Rosenberger Straight 50Ω Adapter SMP Jack to SMA Jack 10GHz
- Rosenberger Straight 50Ω Adapter SMP Jack Jack 40GHz