L-Com Straight 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 664-129
- Mfr. Part No.:
- BA100
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$37.46
(exc. GST)
$41.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.46 | - |
| 10 + | $34.40 | 8% |
*price indicative
- RS Stock No.:
- 664-129
- Mfr. Part No.:
- BA100
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC T Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | BA | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC T Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS Compliant | ||
Series BA | ||
Contact Material Gold Plated Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter BNC Male-Male designed for connecting two BNC female interfaces in RF and video signal systems. The adapter offers a secure inline connection for extending cable runs in surveillance and broadcast setups. It supports consistent signal transmission with minimal loss across 50 Ohm systems.
Impedance rating 50 Ohm
Brass body with nickel plating for corrosion resistance
Gold plated contact pin for improved conductivity
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight Coaxial Adapter BNC Plug to N Socket 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- RS PRO Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Female
